


FE-USB-ACB5-6IN | |
|---|---|
DigiKey Part Number | 5600-FE-USB-ACB5-6IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-ACB5-6IN |
Description | 6" USB-A M/Micro-USB M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 0.50' (152.4mm) |



