
FE-ADT-185 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-185-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-185 |
Description | Coax Coupler 2.5Ghz Type-F |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coax Jack, Female Socket To Coax Jack, Female Socket |
Datasheet | Datasheet |
Category | Center Gender Female to Female |
Mfr | Convert From (Adapter End) Coax Jack, Female Socket |
Packaging Bulk | Convert To (Adapter End) Coax Jack, Female Socket |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Center Contact Plating Nickel |
Conversion Type Same Series | Center Contact Material Nickel |
Adapter Series |

