


FE-9F9F-15 | |
|---|---|
DigiKey Part Number | 5600-FE-9F9F-15-ND |
Manufacturer | |
Manufacturer Product Number | FE-9F9F-15 |
Description | 15ft Serial RS232 DB9 F/F Cable |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 15.00' (4.57m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer My Cable Mart | Number of Positions 9 |
Packaging Bulk | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Usage RS-232 Connection Cable |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |


