
85002 | |
|---|---|
DigiKey Part Number | 5088-85002-ND |
Manufacturer | |
Manufacturer Product Number | 85002 |
Description | EVOLUTION POWER SUPPLY 3-PHASE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Murrelektronik, Inc | Current - Output (Max) 20A |
Packaging Box | Power (Watts) 480W |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 90% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 360 ~ 520 VAC (3 Phase) | Features Adjustable Output, IP20, Universal Input |
DC Voltage - Input (Min) 480V | Size / Dimension 5.35" L x 4.45" W x 5.20" H (136.0mm x 113.0mm x 132.0mm) |
DC Voltage - Input (Max) 745V | Approval Agency CE, cULus, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $727.44000 | $727.44 |
| 3 | $683.46667 | $2,050.40 |
| 5 | $663.95800 | $3,319.79 |
| 10 | $638.39300 | $6,383.93 |


