
NTA0505MC-R | |
|---|---|
DigiKey Part Number | 811-NTA0505MC-RTR-ND - Tape & Reel (TR) 811-NTA0505MC-RCT-ND - Cut Tape (CT) 811-NTA0505MC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTA0505MC-R |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTA0505MC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 69% | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.05000 | $12.05 |
| 5 | $11.59400 | $57.97 |
| 10 | $11.40500 | $114.05 |
| 25 | $11.16200 | $279.05 |
| 50 | $10.98060 | $549.03 |
| 100 | $10.80200 | $1,080.20 |
| 250 | $10.57032 | $2,642.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.39804 | $5,199.02 |
| 1,000 | $10.22839 | $10,228.39 |


