
NMD050515SC | |
|---|---|
DigiKey Part Number | 811-1472-5-ND |
Manufacturer | |
Manufacturer Product Number | NMD050515SC |
Description | DC DC CONVERTER 5V 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 15V 100mA, 34mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMD050515SC Models |
Category | Current - Output (Max) 100mA, 34mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.02000 | $16.02 |
| 5 | $15.42600 | $77.13 |
| 10 | $15.17600 | $151.76 |
| 25 | $14.85240 | $371.31 |

