Similar

NDS6D2405EC | |
|---|---|
DigiKey Part Number | 811-3368-5-ND |
Manufacturer | |
Manufacturer Product Number | NDS6D2405EC |
Description | DC DC CONVERTER 5-12V -5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5 ~ 12V -5V 600mA, 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDS6D2405EC Models |
Category | Current - Output (Max) 600mA, 600mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS6D2405C | Murata Power Solutions Inc. | 0 | 811-1993-5-ND | $30.47000 | Similar |


