
MGJ2D121805SC | |
|---|---|
DigiKey Part Number | 811-MGJ2D121805SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D121805SC |
Description | MGJ2D121805SC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -5V 80mA, 40mA 10.8V - 13.2V Input |
Category | Current - Output (Max) 80mA, 40mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -5V | Standard Number 60601-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $12.71040 | $317.76 |


