Isolated Module DC DC Converter 2 Output 15V -5V 50mA, 50mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D121505MPC-R13

DigiKey Part Number
811-MGJ1D121505MPC-R13TR-ND - Tape & Reel (TR)
811-MGJ1D121505MPC-R13CT-ND - Cut Tape (CT)
811-MGJ1D121505MPC-R13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ1D121505MPC-R13
Description
DC DC CONVERTER 15V -5V 1W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -5V 50mA, 50mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ1D121505MPC-R13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
50mA, 50mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C
Number of Outputs
2
Efficiency
71.5%
Voltage - Input (Min)
10.8V
Mounting Type
Surface Mount
Voltage - Input (Max)
13.2V
Package / Case
8-SMD Module
Voltage - Output 1
Size / Dimension
0.78" L x 0.59" W x 0.17" H (19.7mm x 15.0mm x 4.4mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.53000$10.53
5$10.14200$50.71
10$9.97800$99.78
25$9.76440$244.11
50$9.60560$480.28
100$9.44950$944.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$9.14440$3,657.76
800$8.99531$7,196.25
1,200$8.90915$10,690.98
Manufacturers Standard Package