
MEE1S1512SC | |
|---|---|
DigiKey Part Number | 811-2727-ND |
Manufacturer | |
Manufacturer Product Number | MEE1S1512SC |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE1S1512SC Models |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 16.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.13000 | $8.13 |
| 5 | $7.83000 | $39.15 |
| 10 | $7.70400 | $77.04 |
| 35 | $7.48057 | $261.82 |
| 70 | $7.35914 | $515.14 |
| 105 | $7.28886 | $765.33 |
| 280 | $7.12171 | $1,994.08 |
| 525 | $7.01644 | $3,683.63 |


