
ACA5-20PC-11-AC1-RL-C | |
|---|---|
DigiKey Part Number | ACA5-20PC-11-AC1-RL-C-ND |
Manufacturer | |
Manufacturer Product Number | ACA5-20PC-11-AC1-RL-C |
Description | AMMETER 0-750A LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Category | Display Characters - Height 0.370" (9.40mm) |
Manufacturer Murata Power Solutions Inc. | Voltage - Supply 85 ~ 264VAC |
Series | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Packaging Box | Mounting Type Panel Mount - Bezel |
Part Status Obsolete | Termination Style Screw Terminal |
Type Ammeter | Features Built In Current Transformer (Secondary) |
Measuring Type Current | Operating Temperature 0°C ~ 60°C |
Measuring Range 0 ~ 750A | Weight 0.079 lb (35.83 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3.5 |

