



XRCGB24M000F2A01R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB24M000F2A01R0TR-ND - Tape & Reel (TR) 490-XRCGB24M000F2A01R0CT-ND - Cut Tape (CT) 490-XRCGB24M000F2A01R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F2A01R0 |
Description | 2.0X1.6MM 24.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000F2A01R0 Models |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGE24M000FBA1BR0 | Murata Electronics | 3,039 | 490-XRCGE24M000FBA1BR0CT-ND | $0.66000 | Parametric Equivalent |
| CX2016SA24000D0GSZC1 | KYOCERA AVX | 1,845 | 478-CX2016SA24000D0GSZC1CT-ND | $0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.79300 | $7.93 |
| 25 | $0.75000 | $18.75 |
| 50 | $0.71920 | $35.96 |
| 100 | $0.68950 | $68.95 |
| 250 | $0.65208 | $163.02 |
| 500 | $0.62508 | $312.54 |
| 1,000 | $0.59924 | $599.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54966 | $1,648.98 |
| 6,000 | $0.52694 | $3,161.64 |
| 9,000 | $0.51410 | $4,626.90 |
| 15,000 | $0.49837 | $7,475.55 |
| 21,000 | $0.48828 | $10,253.88 |
| 30,000 | $0.47781 | $14,334.30 |











