SCR1100-D02-05 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 150
Unit Price: $88.99000
Datasheet
SCR1100-D0x(x)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR1100-D02-05

DigiKey Part Number
551-1076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCR1100-D02-05
Description
SENSOR GYRO 100DEG SNGL AXIS SPI
Customer Reference
Detailed Description
Gyroscope X (Pitch) ±100 50Hz SPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Digital
Axis
X (Pitch)
Range °/s
±100
Sensitivity (LSB/(°/s))
50
Sensitivity (mV/°/s)
-
Bandwidth
50Hz
Output Type
SPI
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Current - Supply
46 mA
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
32-BSOP (0.335", 8.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.