SCC1300-D04-05 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 618
Unit Price: $102.72000
Datasheet
Accelerometer, Gyroscope Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC1300-D04-05

DigiKey Part Number
490-SCC1300-D04-05CT-ND - Cut Tape (CT)
490-SCC1300-D04-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCC1300-D04-05
Description
SENSOR MULT ACCELEROMETER/GYROSC
Customer Reference
Detailed Description
Accelerometer, Gyroscope Sensor SPI Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Accelerometer, Gyroscope
Manufacturer
Murata Electronics
Output Type
SPI
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCC2130-D08-05Murata Electronics618490-12143-1-ND$102.72000Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.