SCC1300-D02-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $78.15632
Datasheet
SCC1300-D0x-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC1300-D02-6

DigiKey Part Number
490-SCC1300-D02-6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCC1300-D02-6
Description
SENSOR MULT ACCELEROMETER/GYROSC
Customer Reference
Detailed Description
Accelerometer, Gyroscope Sensor SPI Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Accelerometer, Gyroscope
Output Type
SPI
Operating Temperature
-40°C ~ 125°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.