
SCA1000-N1000070-PCB | |
|---|---|
DigiKey Part Number | 490-8625-ND |
Manufacturer | |
Manufacturer Product Number | SCA1000-N1000070-PCB |
Description | EVAL BOARD SCA1000-N1000070 |
Customer Reference | |
Detailed Description | SCA1000-N1000070 - Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±4g | |
Interface | SPI | |
Sensitivity | 55mV/g | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | SCA1000-N1000070 | |
Note | - | |
Base Product Number |

