RPE5C2A2R0C2K1B03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 297
Unit Price: $0.77000
Datasheet

Similar


Murata Electronics
In Stock: 16
Unit Price: $0.77000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.67000
Datasheet
2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPE5C2A2R0C2K1B03B

DigiKey Part Number
490-8551-ND
Manufacturer
Manufacturer Product Number
RPE5C2A2R0C2K1B03B
Description
CAP CER 2PF 100V NP0 RADIAL
Customer Reference
Detailed Description
2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RPE5C2A2R0C2K1B03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types