RDER71H103K0K1C03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 4,878
Unit Price: $0.74000
Datasheet

Upgrade


Murata Electronics
In Stock: 990
Unit Price: $0.76000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,610
Unit Price: $0.77000
Datasheet

Similar


Murata Electronics
In Stock: 1,690
Unit Price: $0.77000
Datasheet

Direct


KEMET
In Stock: 11,541
Unit Price: $0.50000
Datasheet

Direct


KEMET
In Stock: 47,316
Unit Price: $0.50000
Datasheet

Direct


TDK
In Stock: 13,898
Unit Price: $0.41000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 482
Unit Price: $0.32000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 24,853
Unit Price: $0.34000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.05926
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.06945
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,436
Unit Price: $0.35000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.06714
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.06714
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H103K0K1C03B

DigiKey Part Number
490-5363-ND
Manufacturer
Manufacturer Product Number
RDER71H103K0K1C03B
Description
CAP CER 10000PF 50V X7R RADIAL
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H103K0K1C03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types