RDEC71E476MWK1C03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2,714
Unit Price: $3.36000
Datasheet
47 µF ±20% 25V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDEC71E476MWK1C03B

DigiKey Part Number
490-7108-ND
Manufacturer
Manufacturer Product Number
RDEC71E476MWK1C03B
Description
CAP CER 47UF 25V X7S RADIAL
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RDEC71E476MWK1C03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types