
MYSSM0123ECEN | |
|---|---|
DigiKey Part Number | MYSSM0123ECEN-ND |
Manufacturer | |
Manufacturer Product Number | MYSSM0123ECEN |
Description | DC/DC CONVERTER 12V 3.5A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 12V 3.5A 17V - 40V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 17V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.5A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -10°C ~ 80°C | |
Efficiency | 97% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 1.19" L x 0.82" W x 0.47" H (30.2mm x 20.9mm x 12.0mm) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |

