
LXDC44AAAC-169 | |
|---|---|
DigiKey Part Number | 490-12093-2-ND - Tape & Reel (TR) 490-12093-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LXDC44AAAC-169 |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 700mA 2.7V - 5.5V Input |
Category | Current - Output (Max) 700mA |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-SMD, 11 Leads |
Voltage - Input (Min) 2.7V | Size / Dimension 0.16" L x 0.16" W x 0.08" H (4.0mm x 4.0mm x 2.0mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |

