39 nH Unshielded Wirewound Inductor 500 mA 290mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BAS39NJ00L

DigiKey Part Number
490-5657-2-ND - Tape & Reel (TR)
490-5657-1-ND - Cut Tape (CT)
490-5657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BAS39NJ00L
Description
FIXED IND 39NH 500MA 290 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 nH Unshielded Wirewound Inductor 500 mA 290mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2BAS39NJ00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
-
Size / Dimension
0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max)
0.060" (1.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,450
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.18100$1.81
100$0.14900$14.90
1,000$0.12251$122.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.11782$235.64
4,000$0.11108$444.32
6,000$0.10733$643.98
10,000$0.10278$1,027.80
14,000$0.09990$1,398.60
20,000$0.09692$1,938.40
50,000$0.08970$4,485.00
100,000$0.08461$8,461.00
Manufacturers Standard Package