


LQW18ANR15G8ZD | |
|---|---|
DigiKey Part Number | 490-15772-2-ND - Tape & Reel (TR) 490-15772-1-ND - Cut Tape (CT) 490-15772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR15G8ZD |
Description | FIXED IND 150NH 420MA 870 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 420 mA 870mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR15G8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 870mOhm Max | |
Q @ Freq | 28 @ 150MHz | |
Frequency - Self Resonant | 1.58GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24000 | $2.40 |
| 25 | $0.22200 | $5.55 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.19710 | $19.71 |
| 250 | $0.18232 | $45.58 |
| 500 | $0.17188 | $85.94 |
| 1,000 | $0.16205 | $162.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13995 | $559.80 |
| 8,000 | $0.13196 | $1,055.68 |
| 12,000 | $0.12751 | $1,530.12 |
| 20,000 | $0.12212 | $2,442.40 |
| 28,000 | $0.11869 | $3,323.32 |
| 40,000 | $0.11517 | $4,606.80 |

