


LQW18ANR15G80D | |
|---|---|
DigiKey Part Number | 490-LQW18ANR15G80DTR-ND - Tape & Reel (TR) 490-LQW18ANR15G80DCT-ND - Cut Tape (CT) 490-LQW18ANR15G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR15G80D |
Description | FIXED IND 150NH 420MA 870 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 420 mA 870mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR15G80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 870mOhm Max | |
Q @ Freq | 28 @ 150MHz | |
Frequency - Self Resonant | 1.58GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.17200 | $1.72 |
| 100 | $0.14160 | $14.16 |
| 1,000 | $0.11644 | $116.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10152 | $406.08 |
| 8,000 | $0.09572 | $765.76 |
| 12,000 | $0.09249 | $1,109.88 |
| 20,000 | $0.08857 | $1,771.40 |
| 28,000 | $0.08609 | $2,410.52 |
| 40,000 | $0.08353 | $3,341.20 |

