


LQW18AN6N8G8ZD | |
|---|---|
DigiKey Part Number | 490-15733-2-ND - Tape & Reel (TR) 490-15733-1-ND - Cut Tape (CT) 490-15733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN6N8G8ZD |
Description | FIXED IND 6.8NH 1.9A 40 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 1.9 A 40mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN6N8G8ZD Models |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 6.65GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.065" L x 0.039" W (1.65mm x 0.99mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24000 | $2.40 |
| 25 | $0.22200 | $5.55 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.19710 | $19.71 |
| 250 | $0.18232 | $45.58 |
| 500 | $0.17188 | $85.94 |
| 1,000 | $0.16205 | $162.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13995 | $559.80 |
| 8,000 | $0.13196 | $1,055.68 |
| 12,000 | $0.12751 | $1,530.12 |
| 20,000 | $0.12212 | $2,442.40 |
| 28,000 | $0.11869 | $3,323.32 |
| 40,000 | $0.11517 | $4,606.80 |

