


LQW18AN6N8G80D | |
|---|---|
DigiKey Part Number | 490-LQW18AN6N8G80DTR-ND - Tape & Reel (TR) 490-LQW18AN6N8G80DCT-ND - Cut Tape (CT) 490-LQW18AN6N8G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN6N8G80D |
Description | FIXED IND 6.8NH 1.9A 40 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 1.9 A 40mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN6N8G80D Models |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 6.65GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.065" L x 0.039" W (1.65mm x 0.99mm) |
Tolerance ±2% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.17200 | $1.72 |
| 100 | $0.14160 | $14.16 |
| 1,000 | $0.11644 | $116.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10152 | $406.08 |
| 8,000 | $0.09572 | $765.76 |
| 12,000 | $0.09249 | $1,109.88 |
| 20,000 | $0.08857 | $1,771.40 |
| 28,000 | $0.08609 | $2,410.52 |
| 40,000 | $0.08353 | $3,341.20 |

