6.5 nH Unshielded Drum Core, Wirewound Inductor 1.9 A 40mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW18AN6N5G80D

DigiKey Part Number
490-LQW18AN6N5G80DTR-ND - Tape & Reel (TR)
490-LQW18AN6N5G80DCT-ND - Cut Tape (CT)
490-LQW18AN6N5G80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AN6N5G80D
Description
FIXED IND 6.5NH 1.9A 40 MOHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6.5 nH Unshielded Drum Core, Wirewound Inductor 1.9 A 40mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AN6N5G80D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
40mOhm Max
Mfr
Q @ Freq
40 @ 250MHz
Series
Frequency - Self Resonant
6.65GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Size / Dimension
0.065" L x 0.039" W (1.65mm x 0.99mm)
Tolerance
±2%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,395
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.17200$1.72
100$0.14160$14.16
1,000$0.11644$116.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10152$406.08
8,000$0.09572$765.76
12,000$0.09249$1,109.88
20,000$0.08857$1,771.40
28,000$0.08609$2,410.52
40,000$0.08353$3,341.20
Manufacturers Standard Package