30 nH Unshielded Drum Core, Wirewound Inductor 420 mA 230mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 nH Unshielded Drum Core, Wirewound Inductor 420 mA 230mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18AN30NJ00D

DigiKey Part Number
490-6883-2-ND - Tape & Reel (TR)
490-6883-1-ND - Cut Tape (CT)
490-6883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AN30NJ00D
Description
FIXED IND 30NH 420MA 230 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30 nH Unshielded Drum Core, Wirewound Inductor 420 mA 230mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AN30NJ00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
40 @ 250MHz
Frequency - Self Resonant
3.3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,545
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.14300$1.43
100$0.11810$11.81
1,000$0.09718$97.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08473$338.92
8,000$0.07989$639.12
12,000$0.07719$926.28
20,000$0.07392$1,478.40
28,000$0.07184$2,011.52
40,000$0.06971$2,788.40
Manufacturers Standard Package