


LQW18AN30NG00D | |
|---|---|
DigiKey Part Number | 490-6882-2-ND - Tape & Reel (TR) 490-6882-1-ND - Cut Tape (CT) 490-6882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN30NG00D |
Description | FIXED IND 30NH 420MA 230 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Drum Core, Wirewound Inductor 420 mA 230mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN30NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15200 | $1.52 |
| 100 | $0.12470 | $12.47 |
| 1,000 | $0.10263 | $102.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08948 | $357.92 |
| 8,000 | $0.08437 | $674.96 |
| 12,000 | $0.08152 | $978.24 |
| 20,000 | $0.07807 | $1,561.40 |
| 28,000 | $0.07587 | $2,124.36 |
| 40,000 | $0.07362 | $2,944.80 |

