
LQW15AN51NJ80D | |
|---|---|
DigiKey Part Number | 490-9586-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW15AN51NJ80D |
Description | FIXED IND 51NH 415MA 696 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 51 nH Unshielded Wirewound Inductor 415 mA 696mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN51NJ80D Models |
Category | DC Resistance (DCR) 696mOhm Max |
Mfr | Q @ Freq 25 @ 200MHz |
Series | Frequency - Self Resonant 2.9GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10327 | $1,032.70 |

