2.4 nH Unshielded Wirewound Inductor 2.53 A 22mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN2N4G8ZD

DigiKey Part Number
490-15386-2-ND - Tape & Reel (TR)
490-15386-1-ND - Cut Tape (CT)
490-15386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN2N4G8ZD
Description
FIXED IND 2.4NH 2.53A 22 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.4 nH Unshielded Wirewound Inductor 2.53 A 22mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN2N4G8ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
15.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,925
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.19900$1.99
25$0.18480$4.62
50$0.17420$8.71
100$0.16430$16.43
250$0.15192$37.98
500$0.14326$71.63
1,000$0.13505$135.05
2,500$0.12494$312.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10791$1,079.10
20,000$0.10176$2,035.20
30,000$0.09833$2,949.90
50,000$0.09418$4,709.00
70,000$0.09154$6,407.80
100,000$0.08883$8,883.00
Manufacturers Standard Package