
LQW15AN23NJ8ZD | |
|---|---|
DigiKey Part Number | 490-15366-2-ND - Tape & Reel (TR) 490-15366-1-ND - Cut Tape (CT) 490-15366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN23NJ8ZD |
Description | FIXED IND 23NH 760MA 201 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 23 nH Unshielded Wirewound Inductor 760 mA 201mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN23NJ8ZD Models |
Category | DC Resistance (DCR) 201mOhm Max |
Mfr | Q @ Freq 29 @ 250MHz |
Series | Frequency - Self Resonant 4.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.17800 | $1.78 |
| 25 | $0.16400 | $4.10 |
| 50 | $0.15480 | $7.74 |
| 100 | $0.14610 | $14.61 |
| 250 | $0.13512 | $33.78 |
| 500 | $0.12736 | $63.68 |
| 1,000 | $0.12007 | $120.07 |
| 2,500 | $0.11108 | $277.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09594 | $959.40 |
| 20,000 | $0.09047 | $1,809.40 |
| 30,000 | $0.08742 | $2,622.60 |
| 50,000 | $0.08373 | $4,186.50 |
| 70,000 | $0.08138 | $5,696.60 |
| 100,000 | $0.07897 | $7,897.00 |

