LQH44PH220MPRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PH221MPRL

DigiKey Part Number
490-LQH44PH221MPRLTR-ND - Tape & Reel (TR)
490-LQH44PH221MPRLCT-ND - Cut Tape (CT)
490-LQH44PH221MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PH221MPRL
Description
FIXED IND 220UH 280MA 3.78OHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 280 mA 3.78Ohm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PH221MPRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
330mA
Shielding
Shielded
DC Resistance (DCR)
3.78Ohm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,666
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.48900$4.89
25$0.45200$11.30
50$0.42600$21.30
100$0.40170$40.17
250$0.37160$92.90
500$0.35038$175.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.33696$336.96
2,000$0.31773$635.46
3,000$0.30700$921.00
5,000$0.29400$1,470.00
7,000$0.28575$2,000.25
10,000$0.27727$2,772.70
25,000$0.25663$6,415.75
50,000$0.25152$12,576.00
Manufacturers Standard Package