LQH3NPN100NG0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 11,821
Unit Price: $0.50000
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 630 mA 684mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN100NG0L

DigiKey Part Number
490-5123-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH3NPN100NG0L
Description
FIXED IND 10UH 630MA 684 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 630 mA 684mOhm Max 1212 (3030 Metric)
EDA/CAD Models
LQH3NPN100NG0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
684mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes