
LQG15WH8N2G02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH8N2G02DTR-ND - Tape & Reel (TR) 490-LQG15WH8N2G02DCT-ND - Cut Tape (CT) 490-LQG15WH8N2G02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH8N2G02D |
Description | FIXED IND 8.2NH 550MA 160 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 550 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH8N2G02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24200 | $2.42 |
| 25 | $0.22360 | $5.59 |
| 50 | $0.21060 | $10.53 |
| 100 | $0.19870 | $19.87 |
| 250 | $0.18380 | $45.95 |
| 500 | $0.17330 | $86.65 |
| 1,000 | $0.16338 | $163.38 |
| 2,500 | $0.15116 | $377.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13056 | $1,305.60 |
| 20,000 | $0.12312 | $2,462.40 |
| 30,000 | $0.11897 | $3,569.10 |
| 50,000 | $0.11395 | $5,697.50 |
| 70,000 | $0.11077 | $7,753.90 |
| 100,000 | $0.10924 | $10,924.00 |

