
LQG15HS8N2J02D | |
|---|---|
DigiKey Part Number | 490-2622-2-ND - Tape & Reel (TR) 490-2622-1-ND - Cut Tape (CT) 490-2622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS8N2J02D |
Description | FIXED IND 8.2NH 550MA 240 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 550 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS8N2J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05500 | $0.55 |
| 100 | $0.04520 | $4.52 |
| 1,000 | $0.03717 | $37.17 |
| 5,000 | $0.03241 | $162.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02997 | $299.70 |
| 20,000 | $0.02826 | $565.20 |
| 30,000 | $0.02731 | $819.30 |
| 50,000 | $0.02615 | $1,307.50 |
| 70,000 | $0.02541 | $1,778.70 |
| 100,000 | $0.02466 | $2,466.00 |

