
LQG15HS8N2H02D | |
|---|---|
DigiKey Part Number | 490-15135-2-ND - Tape & Reel (TR) 490-15135-1-ND - Cut Tape (CT) 490-15135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS8N2H02D |
Description | FIXED IND 8.2NH 550MA 240 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 550 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS8N2H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.06040 | $1.51 |
| 50 | $0.05680 | $2.84 |
| 100 | $0.05360 | $5.36 |
| 250 | $0.04964 | $12.41 |
| 500 | $0.04678 | $23.39 |
| 1,000 | $0.04410 | $44.10 |
| 2,500 | $0.04080 | $102.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03523 | $352.30 |
| 20,000 | $0.03322 | $664.40 |
| 30,000 | $0.03209 | $962.70 |
| 50,000 | $0.03073 | $1,536.50 |
| 70,000 | $0.02987 | $2,090.90 |
| 100,000 | $0.02898 | $2,898.00 |

