
LQG15HN6N8G02D | |
|---|---|
DigiKey Part Number | 490-LQG15HN6N8G02DTR-ND - Tape & Reel (TR) 490-LQG15HN6N8G02DCT-ND - Cut Tape (CT) 490-LQG15HN6N8G02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN6N8G02D |
Description | FIXED IND 6.8NH 600MA 210 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 600 mA 210mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN6N8G02D Models |
Category | DC Resistance (DCR) 210mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 4.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08100 | $0.81 |
| 100 | $0.06600 | $6.60 |
| 1,000 | $0.05432 | $54.32 |
| 5,000 | $0.04738 | $236.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04381 | $438.10 |
| 20,000 | $0.04131 | $826.20 |
| 30,000 | $0.03991 | $1,197.30 |
| 50,000 | $0.03822 | $1,911.00 |
| 70,000 | $0.03715 | $2,600.50 |
| 100,000 | $0.03605 | $3,605.00 |

