Image for LFB31915MSL1A508 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB31915MSL1A508

DigiKey Part Number
LFB31915MSL1A508-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFB31915MSL1A508
Description
CER FILTER 915MHZ BAND PASS
Customer Reference
Detailed Description
915MHz Center Band Pass Ceramic Filter 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
915MHz Center
Impedance
-
Insertion Loss
-
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.