
LFB31847MSL1-979 | |
|---|---|
DigiKey Part Number | LFB31847MSL1-979-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFB31847MSL1-979 |
Description | CER FILTER 847MHZ BAND PASS |
Customer Reference | |
Detailed Description | 847MHz Center Band Pass Ceramic Filter 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 847MHz Center | |
Impedance | - | |
Insertion Loss | - | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |

