
LFB315G51SG2A601 | |
|---|---|
DigiKey Part Number | LFB315G51SG2A601-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFB315G51SG2A601 |
Description | CER FILTER 5.51GHZ BAND PASS |
Customer Reference | |
Detailed Description | 5.51GHz Center Band Pass Ceramic Filter 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Frequency 5.51GHz Center |
Manufacturer Murata Electronics | Filter Type Band Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Base Product Number |

