Image for LFB311G40SL1A562 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB311G40SL1A562

DigiKey Part Number
LFB311G40SL1A562-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFB311G40SL1A562
Description
CER FILTER 1.4GHZ BAND PASS
Customer Reference
Detailed Description
1.4GHz Center Band Pass Ceramic Filter 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.4GHz Center
Impedance
-
Insertion Loss
-
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.