
LBAA0XV2GT-001 | |
|---|---|
DigiKey Part Number | 490-LBAA0XV2GT-001TR-ND - Tape & Reel (TR) 490-LBAA0XV2GT-001CT-ND - Cut Tape (CT) 490-LBAA0XV2GT-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBAA0XV2GT-001 |
Description | RF TXRX MODULE LORA SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 860MHz ~ 930MHz, 860MHz ~ 2.1GHz, 860MHz ~ 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBAA0XV2GT-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FHSS, FSK | |
Frequency | 860MHz ~ 930MHz, 860MHz ~ 2.1GHz, 860MHz ~ 2.4GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | LR1121 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $18.16200 | $181.62 |
| 25 | $17.21560 | $430.39 |
| 100 | $15.91580 | $1,591.58 |
| 250 | $15.13784 | $3,784.46 |
| 500 | $14.58892 | $7,294.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.93556 | $13,935.56 |











