
GRT1555C1H361FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H361FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H361FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H361FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H361FA02D |
Description | CAP CER 360PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H361FA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05600 | $0.56 |
| 50 | $0.03840 | $1.92 |
| 100 | $0.03290 | $3.29 |
| 500 | $0.02370 | $11.85 |
| 1,000 | $0.02086 | $20.86 |
| 2,500 | $0.01787 | $44.68 |
| 5,000 | $0.01608 | $80.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01419 | $141.90 |
| 20,000 | $0.01301 | $260.20 |
| 30,000 | $0.01243 | $372.90 |
| 50,000 | $0.01177 | $588.50 |
| 70,000 | $0.01139 | $797.30 |
| 100,000 | $0.01103 | $1,103.00 |

