
GRT033C81A105ME13D | |
|---|---|
DigiKey Part Number | 490-GRT033C81A105ME13DTR-ND - Tape & Reel (TR) 490-GRT033C81A105ME13DCT-ND - Cut Tape (CT) 490-GRT033C81A105ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C81A105ME13D |
Description | CAP CER 1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C81A105ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14300 | $1.43 |
| 50 | $0.10060 | $5.03 |
| 100 | $0.08770 | $8.77 |
| 500 | $0.06628 | $33.14 |
| 1,000 | $0.05968 | $59.68 |
| 2,500 | $0.05273 | $131.82 |
| 5,000 | $0.04855 | $242.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04214 | $632.10 |
| 30,000 | $0.03969 | $1,190.70 |
| 45,000 | $0.03846 | $1,730.70 |
| 75,000 | $0.03710 | $2,782.50 |
| 105,000 | $0.03630 | $3,811.50 |
| 150,000 | $0.03553 | $5,329.50 |

