
GRM32ER61A107ME20L | |
|---|---|
DigiKey Part Number | 490-9969-2-ND - Tape & Reel (TR) 490-9969-1-ND - Cut Tape (CT) 490-9969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61A107ME20L |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61A107ME20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.70900 | $7.09 |
| 50 | $0.54340 | $27.17 |
| 100 | $0.49250 | $49.25 |
| 500 | $0.40624 | $203.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.36875 | $368.75 |
| 2,000 | $0.34744 | $694.88 |
| 3,000 | $0.33676 | $1,010.28 |
| 5,000 | $0.32494 | $1,624.70 |
| 7,000 | $0.31802 | $2,226.14 |
| 10,000 | $0.31137 | $3,113.70 |

