GRM188R71H103KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 122,121
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Direct


Würth Elektronik
In Stock: 84,953
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.18760
Datasheet

Direct


KEMET
In Stock: 145,388
Unit Price: $0.10000
Datasheet

Direct


KEMET
In Stock: 17,694
Unit Price: $0.12000
Datasheet

Direct


KEMET
In Stock: 6,334,642
Unit Price: $0.10000
Datasheet

Direct


KEMET
In Stock: 1,718
Unit Price: $0.57000
Datasheet

Direct


YAGEO
In Stock: 399,291
Unit Price: $0.10000
Datasheet

Direct


YAGEO
In Stock: 1,042,452
Unit Price: $0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 148,180
Unit Price: $0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 5,227,609
Unit Price: $0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 173,589
Unit Price: $0.10000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H103KA01D

DigiKey Part Number
490-1512-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H103KA01D
Description
CAP CER 10000PF 50V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H103KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable