
GRM1885C1H202JA01D | |
|---|---|
DigiKey Part Number | 490-1458-2-ND - Tape & Reel (TR) 490-1458-1-ND - Cut Tape (CT) 490-1458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H202JA01D |
Description | CAP CER 2000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H202JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06300 | $0.63 |
| 50 | $0.04260 | $2.13 |
| 100 | $0.03660 | $3.66 |
| 500 | $0.02640 | $13.20 |
| 1,000 | $0.02328 | $23.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01810 | $72.40 |
| 8,000 | $0.01643 | $131.44 |
| 12,000 | $0.01559 | $187.08 |
| 20,000 | $0.01467 | $293.40 |
| 28,000 | $0.01413 | $395.64 |
| 40,000 | $0.01361 | $544.40 |

