
GRM1555C1H392GE01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H392GE01DTR-ND - Tape & Reel (TR) 490-GRM1555C1H392GE01DCT-ND - Cut Tape (CT) 490-GRM1555C1H392GE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H392GE01D |
Description | CAP CER 3900PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H392GE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08400 | $0.84 |
| 50 | $0.05800 | $2.90 |
| 100 | $0.05000 | $5.00 |
| 500 | $0.03670 | $18.35 |
| 1,000 | $0.03261 | $32.61 |
| 2,500 | $0.02831 | $70.77 |
| 5,000 | $0.02573 | $128.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02293 | $229.30 |
| 20,000 | $0.02123 | $424.60 |
| 30,000 | $0.02038 | $611.40 |
| 50,000 | $0.01944 | $972.00 |
| 70,000 | $0.01889 | $1,322.30 |
| 100,000 | $0.01836 | $1,836.00 |

