3300 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E332MA12J

DigiKey Part Number
490-GRM033R71E332MA12JTR-ND - Tape & Reel (TR)
490-GRM033R71E332MA12JCT-ND - Cut Tape (CT)
490-GRM033R71E332MA12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71E332MA12J
Description
CAP CER 3300PF 25V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E332MA12J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.02000$0.20
50$0.01300$0.65
100$0.01100$1.10
500$0.00748$3.74
1,000$0.00644$6.44
2,500$0.00533$13.32
5,000$0.00467$23.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00312$156.00
100,000$0.00285$285.00
150,000$0.00271$406.50
250,000$0.00256$640.00
350,000$0.00247$864.50
500,000$0.00239$1,195.00
Manufacturers Standard Package